Print Page
Image is for illustrative purposes only. Please refer to product description.
1,769 In Stock
3,760 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.870 |
10+ | CHF 1.320 |
100+ | CHF 1.210 |
250+ | CHF 1.140 |
500+ | CHF 1.090 |
1000+ | CHF 1.040 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMETZ CONNECT
Manufacturer Part NoAJP92A8813
Order Code2442534
Technical Datasheet
Modular Connector TypeRJ45 Plug
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
No. of Contacts8Contacts
No. of Positions8Ways
LAN CategoryCat5
IP Rating-
Connector MountingThrough Hole Mount
Connector OrientationVertical
No. of Ports1Ports
Contact Termination TypeThrough Hole
ShieldingUnshielded
MagneticsWithout Magnetics
Contact PlatingGold Plated Contacts
Contact MaterialBrass, Bronze
LEDsWithout LED
Light PipesWithout Light Pipe
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
AJP92A8813 is a 8P8C/RJ45 unshielded PC board plug with gold-plated over nickel CuSn/brass contacts, tin-plated over nickel soldering area surface and high temperature thermoplastic housing.
- PC board plug RJ45, unshielded
- Single port, top entry, with 8 contacts, solderable
- 1 x 1 port configuration, 8 number of contacts and positions / loaded contacts
- Cat5 LAN category, through hole mounting
- Vertical connector orientation, without magnetics
- Gold plated contacts, without LED
- Brass, bronze contact material, without light pipe
- Dimension (L x W x H) 6.6 x 11.7 x 11mm
Technical Specifications
Modular Connector Type
RJ45 Plug
No. of Positions / Loaded Contacts (per Port)
8P8C
No. of Positions
8Ways
IP Rating
-
Connector Orientation
Vertical
Contact Termination Type
Through Hole
Magnetics
Without Magnetics
Contact Material
Brass, Bronze
Light Pipes
Without Light Pipe
SVHC
No SVHC (17-Jan-2022)
Port Configuration
1 x 1 (Port)
No. of Contacts
8Contacts
LAN Category
Cat5
Connector Mounting
Through Hole Mount
No. of Ports
1Ports
Shielding
Unshielded
Contact Plating
Gold Plated Contacts
LEDs
Without LED
Product Range
-
Technical Docs (2)
Alternatives for AJP92A8813
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608