Print Page
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 152.070 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 152.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMETCASE
Manufacturer Part NoM5840105
Order Code1329973
Product RangeM58
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialAluminium
External Height - Metric300mm
External Width - Metric400mm
External Depth - Metric116mm
IP Rating-
Body ColourGrey
NEMA Rating-
External Height - Imperial11.81"
External Width - Imperial15.75"
External Depth - Imperial4.57"
Product RangeM58
ConfigurableNo
Product Overview
The M5840105 is a metallic Enclosure made of aluminium. The Datamet wall case is designed for indoor applications. It provides total access to the electronics during installation on the wall.
- Stylish design with L shape rear panel
Applications
Industrial
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
300mm
External Depth - Metric
116mm
Body Colour
Grey
External Height - Imperial
11.81"
External Depth - Imperial
4.57"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Aluminium
External Width - Metric
400mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
15.75"
Product Range
M58
Configurable
No
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.1