Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 146.610 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 146.61 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETCASE
Manufacturer Part NoM5320105F
Order Code5371302
Product RangeM53
Enclosure TypeInstrument
Enclosure MaterialAluminium
External Height - Metric102mm
External Width - Metric200mm
External Depth - Metric200mm
IP RatingIP54
Body ColourGrey
NEMA Rating-
External Height - Imperial4.02"
External Width - Imperial7.87"
External Depth - Imperial7.87"
Product RangeM53
SVHCNo SVHC (25-Jun-2025)
ConfigurableNo
Product Overview
The M5320105F is an instrument metal Enclosure suitable for desktop or wall mounted electronics equipment. The UNIDESK M200 has pre-assembled aluminium case body with removable base panel and front aperture for mounting the accessory front panels.
- Recessed rear face for mounting switches and power and data connections
Applications
Industrial
Contents
2x Front panel seal, 2x Base panel seal, Base panel, 12x M3 Pull-up insert, M3 x 12mm CSK screws (x20), M3 x 12mm Torx screws (x20), 4x Non slip foot and Sub assembly.
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
102mm
External Depth - Metric
200mm
Body Colour
Grey
External Height - Imperial
4.02"
External Depth - Imperial
7.87"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Aluminium
External Width - Metric
200mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
7.87"
Product Range
M53
Configurable
No
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.4