Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 82.830 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 82.83 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETCAL
Manufacturer Part NoWSU 2224
Order Code8264619
Wrap Tool TypePencil
Wire Wrap StyleStandard
Terminal Diagonal Min-
Outside Diameter Min-
Outside Diameter Max5.4mm
Terminal Diagonal Max5.4mm
Wire Size AWG Min24AWG
Wire Size (AWG)24AWG to 22AWG
Product Range-
Wire Size AWG Max22AWG
SVHCNo SVHC (27-Jun-2024)
Product Overview
The WSU 2224 is a regular Wrap/Strip/Unwrap Tool accepts 24 to 22AWG wire gauge. This tool wraps, unwraps and even strips the appropriate wire diameter with unique built-in stripper blade. It is ideal for bench use or tool kit in all service and repair applications. In addition to versatility, convenience and reliability, this offers exceptional value.
Applications
Industrial
Technical Specifications
Wrap Tool Type
Pencil
Terminal Diagonal Min
-
Outside Diameter Max
5.4mm
Wire Size AWG Min
24AWG
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Wire Wrap Style
Standard
Outside Diameter Min
-
Terminal Diagonal Max
5.4mm
Wire Size (AWG)
24AWG to 22AWG
Wire Size AWG Max
22AWG
Technical Docs (1)
Alternatives for WSU 2224
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031298