Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 47.960 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 47.96 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMETCAL
Manufacturer Part NoUW-1
Order Code8264600
Wrap Tool TypePencil
Wire Wrap StyleType D
Outside Diameter Min-
Terminal Diagonal Min-
Outside Diameter Max3.96mm
Terminal Diagonal Max3.96mm
Wire Size (AWG)26AWG to 20AWG
Wire Size AWG Min26AWG
Wire Size AWG Max20AWG
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The UW-1 is a type-D hand Unwrapping Tool accepts 26 to 20AWG wire gauge. It is suitable for easy and quick removing of wire connections.
Applications
Industrial
Technical Specifications
Wrap Tool Type
Pencil
Outside Diameter Min
-
Outside Diameter Max
3.96mm
Wire Size (AWG)
26AWG to 20AWG
Wire Size AWG Max
20AWG
SVHC
No SVHC (27-Jun-2024)
Wire Wrap Style
Type D
Terminal Diagonal Min
-
Terminal Diagonal Max
3.96mm
Wire Size AWG Min
26AWG
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015