Print Page
4 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 25.190 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 25.19 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMETCAL
Manufacturer Part NoSTTC-017
Order Code4950513
Product RangeMX System
Technical Datasheet
Tip / Nozzle Width5mm
Tip / Nozzle StyleChisel
For Use WithMetcal MX-5200, MX-5000, MX-500 Soldering Station, MX-H1-AV, MX-RM3E Solder Pen, MX-UK1 Upgrade-Kit
Product RangeMX System
SVHCNo SVHC (27-Jun-2024)
Product Overview
The STTC-017 is a large chisel Soldering Tip Cartridge for MX-500, MX-5000 and MX-5200 systems and with the MX-RM3E, MX-H1-AV hand-pieces and temperature sensitive applications. The 600 series cartridge provides a wide range of options for through-hole and SMD rework.
- 5,0 mm Tip / Nozzle Width
- 7,6 mm Tip / Nozzle Length
- Style - Chisel
- 330 °C Soldering Idle Temperature
- 600 = for Temperature Sensitive applications
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
5mm
For Use With
Metcal MX-5200, MX-5000, MX-500 Soldering Station, MX-H1-AV, MX-RM3E Solder Pen, MX-UK1 Upgrade-Kit
SVHC
No SVHC (27-Jun-2024)
Tip / Nozzle Style
Chisel
Product Range
MX System
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012