Print Page
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 74.910 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 74.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMETCAL
Manufacturer Part NoSTDC-807
Order Code2353616
Product RangeMX System
Technical Datasheet
For Use WithMetcal MX-5200, MX-5000, MX-500 Soldering Station, MX-DS1, MX-D001 Desolder Tool, MX-UK5 Upgrade-Kit
Tip / Nozzle StyleStandard
Tip / Nozzle Width2.41mm
Tip / Nozzle Length9.14mm
Product RangeMX System
SVHCNo SVHC (27-Jun-2024)
Product Overview
The STDC-807 is a standard Desoldering Tip designed for high heat transfer, making desoldering on multi-layer boards much easier. The STDC desoldering cartridge is ideal for use with the MX series and plated-through-hole component desoldering system with the MX-DS1 desoldering gun hand-piece. The 800 series desoldering tip is also suitable for ceramic and high thermal demand applications.
- 9,14 mm Tip / Nozzle Length
- Style - Standard Length
- 470 °C Soldering Idle Temperature
- 800 = Ceramic, for high thermal demand applications
- 2,41 mm Internal Dimension
- 3,18 mm External Dimension
Applications
Maintenance & Repair
Technical Specifications
For Use With
Metcal MX-5200, MX-5000, MX-500 Soldering Station, MX-DS1, MX-D001 Desolder Tool, MX-UK5 Upgrade-Kit
Tip / Nozzle Width
2.41mm
Product Range
MX System
Tip / Nozzle Style
Standard
Tip / Nozzle Length
9.14mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85151990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022