Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMETCAL
Manufacturer Part NoSFP-CH10
Order Code1161525
Product RangeMFR System
Technical Datasheet
406 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 15.290 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 15.29 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETCAL
Manufacturer Part NoSFP-CH10
Order Code1161525
Product RangeMFR System
Technical Datasheet
Tip / Nozzle Width1mm
Tip / Nozzle StyleChisel
For Use WithMFR-SRC System, MFR-HSR Hand Piece
Product RangeMFR System
SVHCNo SVHC (17-Dec-2014)
Product Overview
The SFP-CH10 is a 30° chisel cone soldering iron tip for use with the MFR-H1-SC soldering cartridge hand-piece of the MFR single and dual platforms (MFR-1100 and MFR-2200).
- 1.0mm x 9.2mm (.04" x .36") size
- 790°F/421°C maximum temperature
- FR4/fibre glass for most standard applications
Technical Specifications
Tip / Nozzle Width
1mm
For Use With
MFR-SRC System, MFR-HSR Hand Piece
SVHC
No SVHC (17-Dec-2014)
Tip / Nozzle Style
Chisel
Product Range
MFR System
Alternatives for SFP-CH10
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011