Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 15.290 |
Product Information
Product Overview
The SCP-CH10 is a 1 x 9.2mm 30° chisel Soldering Iron Tip provides a wide range of options addressing specialized soldering and rework applications. Ceramic substrate material for high thermal demand applications. The SxP soldering and rework cartridge is for use with the MFR-H1-SC soldering cartridge handpiece of the MFR single and dual platforms (MFR-1100 and MFR-2200). Fixed temperature cartridges and tips offer users a fully safe and thermally effective solution to their lead free soldering needs as well as complete process control. SmartHeat® technology is unique in that it senses the specific thermal demand directly at the solder pad and delivers the precise quantity and flow of thermal energy during both flux activation and intermetallic bonding phases without any adjustment and calibration.
- 1 mm Tip / Nozzle Diameter
- 9,2 mm Tip / Nozzle Length
- Style - Chisel
- 450 °C Soldering Idle Temperature
- C = Ceramic, for high thermal demand applications
Applications
Maintenance & Repair
Technical Specifications
1mm
Metcal MFR-1100, MFR-2200, MFR-1300 Solder Systems, MFR-UK1 Upgrade-Kit, MFR-H1-SC and -SC2 Solder Pen
No SVHC (27-Jun-2024)
30° Chisel
MFR System
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate