Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 63.310 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 63.31 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMETCAL
Manufacturer Part NoP3032
Order Code8264511
Wrap Tool TypeSleeve
Wire Wrap StyleModified
Outside Diameter Min0.031"
Terminal Diagonal Min0.031"
Outside Diameter Max0.038"
Terminal Diagonal Max0.038"
Wire Size AWG Min32AWG
Wire Size (AWG)32AWG to 28AWG
Wire Size AWG Max28AWG
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The P3032 is a modified Wire Wrap Sleeve accepts 32 to 28AWG wire gauge. It is fully compatible with any make or model wire wrapping tool.
Applications
Industrial
Technical Specifications
Wrap Tool Type
Sleeve
Outside Diameter Min
0.031"
Outside Diameter Max
0.038"
Wire Size AWG Min
32AWG
Wire Size AWG Max
28AWG
SVHC
No SVHC (27-Jun-2024)
Wire Wrap Style
Modified
Terminal Diagonal Min
0.031"
Terminal Diagonal Max
0.038"
Wire Size (AWG)
32AWG to 28AWG
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.272155