Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 36.460 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 36.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMETCAL
Manufacturer Part NoP2224
Order Code8264538
Wrap Tool TypeSleeve
Wire Wrap StyleStandard
Outside Diameter Min0.042"
Terminal Diagonal Min0.042"
Terminal Diagonal Max0.073"
Outside Diameter Max0.073"
Wire Size AWG Min26AWG
Wire Size (AWG)26AWG to 20AWG
Wire Size AWG Max20AWG
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The P2224 is a standard coiltite Wire Wrap Sleeve accepts 22 to 24AWG wire gauge. It is fully compatible with any make or model wire wrapping tool.
Applications
Industrial
Technical Specifications
Wrap Tool Type
Sleeve
Outside Diameter Min
0.042"
Terminal Diagonal Max
0.073"
Wire Size AWG Min
26AWG
Wire Size AWG Max
20AWG
SVHC
No SVHC (27-Jun-2024)
Wire Wrap Style
Standard
Terminal Diagonal Min
0.042"
Outside Diameter Max
0.073"
Wire Size (AWG)
26AWG to 20AWG
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84679900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01