Print Page
19 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 576.400 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 576.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The MX-PS5200 is a soldering station Power Supply for use with MX-5200 series dual simultaneous soldering, desoldering and rework systems. The microprocessor controlled power supply providing more power for challenges such as high mass components, multi-layered boards and lead-free solders. Built-in power indication meter with digital display and bar graph that dynamically provides the operator with feedback on the status of the soldering operation.
- Greater process control with SmartHeat® technology
- ESD safe with incoming AC ground monitoring circuitry
Applications
Maintenance & Repair
Technical Specifications
Supply Voltage VAC
240V
For Use With
Metcal MX-5200 Series Dual Simultaneous Soldering, Desoldering and Rework Systems
Plug Type
-
Power Rating
125W
Product Range
MX-5200
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Alternatives for MX-PS5200
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85151990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.2