Print Page
65 In Stock
45 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 117.700 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 117.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The MX-H1-AV is an advanced soldering and rework Cartridge Handpiece for use with MX-500, MX-5000 and MX-5200 series systems. General purpose tool for single task soldering, touch-up soldering, surface mount device rework and pad clean-up. Compatible with STTC and SMTC cartridges. Supplied with the Cartridges Removal Tool MX-CP1.
- Ergonomic and cool-to-the-touch feel
- Replaceable grip
- 70" Handpiece cable
- For use with - MX-500, MX-5000, MX-5200 Solder Systems and STTC- and SMTC-Cartridges
Applications
Maintenance & Repair
Technical Specifications
Supply Voltage VAC
-
Heat Temperature Max
-
Plug Type
EU, UK
Output Power
40W
Product Range
MX-5xxx
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Alternatives for MX-H1-AV
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14