Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 840.400 |
Product Overview
The MFR-1351 features a soldering hand-piece and a desoldering gun. The power supply has an internal pump providing 0.7 bar of vacuum suction force combined with Smartheat® technology that makes soldering, rework and through-hole desoldering easy and safe. Solder collection capability has been increased by 40% from previous MFR desolder systems and the innovative replaceable collection chamber enables reduced downtime and quicker changeover.
- Self-contained powerful pump
- 3 in 1 ergonomic and flexible hand-piece: pencil or pistol
- Collection chamber with larger capacity
- Smart collection chamber for quick and easy change
- Dual switchable output
- Powered by Smartheat® Technology
- Tips not included & sold separately
Contents
MFR-PS1300 Switched Dual Output Power Supply with Internal Pump ,MFR-H5-DS Desolder Hand-piece, with selectable grip and cord, MFR-H1-SC Solder Cartridge Hand-piece with cord , MFR-WSDSU Universal Workstand for Desolder Hand-piece and WS1 Universal Workstand for Solder Hand-piece
Technical Specifications
240V
60W
MFR-1300
No SVHC (27-Jun-2024)
-
MFR-PS-1300 Power Supply, Solder & Desolder Hand-piece, Stand
-
Technical Docs (2)
Alternatives for MFR-1351
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate