Print Page
2 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | CHF 7.700 | 
Price for:Each
Minimum: 1
Multiple: 1
CHF 7.70 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMETCAL
Manufacturer Part NoGT4-CH0025S
Order Code3549128
Product RangeGT4
Technical Datasheet
Tip / Nozzle Width2.5mm
Tip / Nozzle Style40° Chisel
For Use WithMetcal GT Series Soldering Systems
Product RangeGT4
SVHCNo SVHC (27-Jun-2024)
Product Overview
- Chisel cartridge for use with GT series soldering system
- 2.5mm x 10mm size
Technical Specifications
Tip / Nozzle Width
2.5mm
For Use With
Metcal GT Series Soldering Systems
SVHC
No SVHC (27-Jun-2024)
Tip / Nozzle Style
40° Chisel
Product Range
GT4
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003