Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMETCAL
Manufacturer Part NoDFP-CN2
Order Code1161536
Product RangeMFR System
Technical Datasheet
35 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 36.630 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 36.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMETCAL
Manufacturer Part NoDFP-CN2
Order Code1161536
Product RangeMFR System
Technical Datasheet
For Use WithMetcal MFR-1100, MFR-2200, MFR-1300 MFR-DSI, MFR-DSX Solder Systems, MFR-UK5 Upgrade-Kit, MFR-H5-DS Desolder Gun
Tip / Nozzle StyleRound
Tip / Nozzle Width1.8mm
Tip / Nozzle Length5.54mm
Product RangeMFR System
SVHCNo SVHC (27-Jun-2024)
Product Overview
The DFP-CN2 is a standard Desoldering Tip for desoldering through-hole components on thermally demanding boards. Always use the correct geometry for the task. The desoldering cartridge changeover takes just a few seconds. The FR4/glass fibre desoldering tip is ideal for most standard applications. It is compatible with MFR-1150, MFR-1350, MFR-1351 systems with MFR-H5-DS hand-piece and previous MFR-DSX, MFR-DSI, MFR-SDX, MFR-SDI systems with MFR-HDS hand-piece.
- 5,54 mm Tip / Nozzle Length
- Style - Standard Length
- 390 °C Soldering Idle Temperature
- F = FR4/Fiber Glass, for most standard applications
- 0,64 mm Internal Dimension
- 1,78 mm External Dimension
Applications
Maintenance & Repair
Technical Specifications
For Use With
Metcal MFR-1100, MFR-2200, MFR-1300 MFR-DSI, MFR-DSX Solder Systems, MFR-UK5 Upgrade-Kit, MFR-H5-DS Desolder Gun
Tip / Nozzle Width
1.8mm
Product Range
MFR System
Tip / Nozzle Style
Round
Tip / Nozzle Length
5.54mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011