Print Page
Image is for illustrative purposes only. Please refer to product description.
29 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 525.800 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 525.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMETCAL
Manufacturer Part NoBVX-101
Order Code4950495
Air Volume85m³/h
Supply Voltage VAC240V
Power Rating85W
Plug TypeEU, UK
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The BVX-101 is a single user, PRE-HEPA-GAS volume extraction system designed to be used directly on the workbench. The unit is designed with an innovative adaptor which allows the user to choose between plenum or arm extraction options.
- Portable, single user fume extraction system
- Low noise unit
- No external ducting or compressor needed
- Unit easily fits on any bench-top or under-bench
- Innovative adaptor transforms the plenum into an arm
- Powerful 85m3/hr-airflow rate
- Immediate extraction of fumes, particles and vapors
- Bi-coloured LED light indicates when the filters are blocked and require replacing
Contents
BVX-101 Unit, Set of filters, BVX-ADT arm to plenum adaptor and BVX Arm
Technical Specifications
Air Volume
85m³/h
Power Rating
85W
Product Range
-
Supply Voltage VAC
240V
Plug Type
EU, UK
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for BVX-101
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84213925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):9