Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 955.900 |
Product Information
Product Overview
The BTX-208 is a Fume Extraction System offers high performance extraction of solder fumes directly from the tip of any hand soldering iron and can be easily configured to form an extraction network for up to 8 workstations. The unit's pre-filter is followed by a main filter offering HEPA efficiency exceeding 99.97% and an activated carbon filter to remove gases. Both pre- and main-filters can be changed independently to maximize the working life of each filter and lower the total cost of ownership. To complement the fume extraction system, Metcal has developed a new plug-and-play ducting system, which offers a simple, flexible solution for faster configuration of tip extraction installations. The fume extraction system is a tip extraction unit with a high vacuum blower motor and a capacity for up to 8 workstations. The unit's universal hose connection kit provides maximum flexibility and eliminates the need for a traditional layout and design of tip extraction ducting.
- Compact design and easy set-up make it truly portable
- <lt/>55dbA Noise rating
- <gt/>28LPM Flow rate per station
- 240VAC Voltage rating
- 85W Power rating
Applications
Maintenance & Repair
Technical Specifications
28l/min
85W
-
240V
-
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for BTX-208
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate