Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMETABO
Manufacturer Part NoSA 250
Order Code2474649
Also Known AsGTIN UPC EAN: 4007430228147
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 133.270 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 133.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMETABO
Manufacturer Part NoSA 250
Order Code2474649
Also Known AsGTIN UPC EAN: 4007430228147
Technical Datasheet
Operating Pressure Max15bar
Overall Length8m
Internal Diameter8mm
Outer Diameter12mm
Product Range-
Technical Specifications
Operating Pressure Max
15bar
Internal Diameter
8mm
Product Range
-
Overall Length
8m
Outer Diameter
12mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84798997
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.664