Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMERSEN / FERRAZ SHAWMUT
Manufacturer Part NoE213099
Order Code499481
Product RangeClass gG Series
Also Known AsFR10GG50V25
Technical Datasheet
135 In Stock
230 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.810 |
10+ | CHF 1.360 |
25+ | CHF 1.170 |
50+ | CHF 1.090 |
100+ | CHF 1.020 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMERSEN / FERRAZ SHAWMUT
Manufacturer Part NoE213099
Order Code499481
Product RangeClass gG Series
Also Known AsFR10GG50V25
Technical Datasheet
Product RangeClass gG Series
Fuse Current25A
HRC Fuse Case StyleMidget
Voltage Rating VDC-
Voltage Rating VAC500VAC
SVHCNo SVHC (17-Jan-2022)
Product Overview
The E213099 is a Ferrule IEC Cylindrical Fuse Link covers a wide range of physical sizes and ampere ratings for 25A and 500VAC for protection in electrical distribution circuits. It can be used for the protection of cables, motors and LV-networks.
- Silver-plated contacts
- Reduced size
- Full range protection
- Visual indication of fuse operation
- Safest and most reliable protection system
Applications
Safety, Industrial, Motor Drive & Control
Technical Specifications
Product Range
Class gG Series
HRC Fuse Case Style
Midget
Voltage Rating VAC
500VAC
Fuse Current
25A
Voltage Rating VDC
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008