Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMERSEN / FERRAZ SHAWMUT
Manufacturer Part NoC320047
Order Code3774550
Product RangeProtistor Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 80.100 |
5+ | CHF 61.030 |
10+ | CHF 59.810 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 80.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMERSEN / FERRAZ SHAWMUT
Manufacturer Part NoC320047
Order Code3774550
Product RangeProtistor Series
Technical Datasheet
Product RangeProtistor Series
Fuse Current40A
Blow CharacteristicVery Fast Acting
Fuse Size Metric49mm x 21mm x 41mm
Fuse Size Imperial1.93" x 0.83" x 1.61"
Voltage Rating VDC-
Voltage Rating VAC690V
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
Protistor Series
Blow Characteristic
Very Fast Acting
Fuse Size Imperial
1.93" x 0.83" x 1.61"
Voltage Rating VAC
690V
Fuse Current
40A
Fuse Size Metric
49mm x 21mm x 41mm
Voltage Rating VDC
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1302