Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMENTOR
Manufacturer Part No4310.6131
Order Code1282495
Technical Datasheet
Shaft TypeRound Shaft
Shaft Diameter6mm
Knob MaterialPlastic
Knob / Dial StyleRound with Pointer
Knob Diameter15mm
Product Range-
Alternatives for 4310.6131
1 Product Found
Product Overview
The 4310.6131 is a 15mm Turning Knob Mat with collet fixing, made of plastic.
- Black colour
Applications
Industrial
Technical Specifications
Shaft Type
Round Shaft
Knob Material
Plastic
Knob Diameter
15mm
SVHC
No SVHC (25-Jun-2020)
Shaft Diameter
6mm
Knob / Dial Style
Round with Pointer
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006