Print Page
Image is for illustrative purposes only. Please refer to product description.
131 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 8.490 |
5+ | CHF 6.060 |
10+ | CHF 5.660 |
20+ | CHF 5.310 |
50+ | CHF 4.350 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 8.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMENTOR
Manufacturer Part No3234.2003
Order Code3057124
Technical Datasheet
External Height - Imperial1.57"
External Height - Metric40mm
External Diameter - Imperial-
External Diameter - Metric-
External Width - Imperial3.54"
External Width - Metric90mm
Handle MaterialABS (Acrylonitrile Butadiene Styrene)
Handle TypeTray
Product Range-
Product Overview
The 3234.2003 is a black ergonomic design Tray Handle made of ABS. It is suitable for devices and housings with a wall thickness of 0.75 to 1.5mm. The installation is carried out by pushing the handle into the mounting hole, where it clips in.
- 750N Carrying capacity per pair
Applications
Industrial
Technical Specifications
External Height - Imperial
1.57"
External Diameter - Imperial
-
External Width - Imperial
3.54"
Handle Material
ABS (Acrylonitrile Butadiene Styrene)
Product Range
-
External Height - Metric
40mm
External Diameter - Metric
-
External Width - Metric
90mm
Handle Type
Tray
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012