Print Page
Image is for illustrative purposes only. Please refer to product description.
583 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 10.620 |
5+ | CHF 8.500 |
10+ | CHF 7.970 |
20+ | CHF 7.020 |
50+ | CHF 6.070 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 10.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMENTOR
Manufacturer Part No3212.1200
Order Code3060962
Technical Datasheet
External Height - Imperial5.51"
External Height - Metric140mm
External Diameter - Imperial-
External Diameter - Metric-
External Width - Imperial1.1"
External Width - Metric28mm
Handle MaterialPlastic
Handle TypeBow
Product Range-
Product Overview
The 3212.1200 is a Carrying Handle made of fibreglass reinforced (PA66). This plastic ergonomic carrying handle is suitable for pulling and lifting actions in machine and plant technology.
- 750N Carrying capacity
Applications
Industrial
Contents
Handle, Cheese head screws (M5x18), Washers and M5 Nuts.
Technical Specifications
External Height - Imperial
5.51"
External Diameter - Imperial
-
External Width - Imperial
1.1"
Handle Material
Plastic
Product Range
-
External Height - Metric
140mm
External Diameter - Metric
-
External Width - Metric
28mm
Handle Type
Bow
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052