Print Page
Image is for illustrative purposes only. Please refer to product description.
10,561 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.030 |
10+ | CHF 1.330 |
25+ | CHF 1.230 |
50+ | CHF 1.130 |
100+ | CHF 1.020 |
500+ | CHF 0.868 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 2.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMENTOR
Manufacturer Part No1282.1100
Order Code2300593
Technical Datasheet
Length7.5mm
No. of Light Pipes1Pipes
Light Pipe ShapeCircular
Light Pipe MountingPanel
Light Pipe ColourTransparent
Product Range-
Product Overview
The 1282.1100 is a Light Guide with transparent pipe, panel mounting and circular-shaped light pipe. This light guide may be used in many different ways. Horizontal arrangement with SMD SIDELEDs as well as vertical variations with SMD TOPLEDs or SMD CHIPLEDs may be inserted deep into the front panel. Easy assembly by just pressing into the front panel drilling. This light guide can be combined with LED type displays with even surfaces, phases to ease visualization and flush fastening to the front panel.
- Clear PC LL-material
- UL94V-0 Flammability rating
- 10 to <lt/>12kV ESD protection
Applications
Lighting
Warnings
ESD resistance reaches 10kV for a length A of 4.5mm. ESD resistance increases approximately by 1kV for every millimetre of length.
Technical Specifications
Length
7.5mm
Light Pipe Shape
Circular
Light Pipe Colour
Transparent
No. of Light Pipes
1Pipes
Light Pipe Mounting
Panel
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90019000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000068