Print Page
Image is for illustrative purposes only. Please refer to product description.
26,373 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.678 |
10+ | CHF 0.444 |
25+ | CHF 0.409 |
50+ | CHF 0.376 |
100+ | CHF 0.340 |
500+ | CHF 0.289 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 0.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMENTOR
Manufacturer Part No1275.1001
Order Code3245147
Technical Datasheet
Length15mm
No. of Light Pipes1Pipes
Light Pipe ShapeCircular
Light Pipe MountingPress Fit
Light Pipe ColourTransparent
Product Range-
SVHCTo Be Advised
Product Overview
The 1275.1001. from Mentor is a light guide which is held in place on the printed board via two press-in lugs. This light guide is used in conjunction with SMD LEDs.
- Upright display with 3mm
- Transparent light pipe colour
- Ambient temperature range from -40°C to 85°C
- ESD protection is less than 12kV
- Overall length of light guide is 15mm
- Circular pipe shape
- UL-94 rated plastic material
Applications
LED Lighting
Technical Specifications
Length
15mm
Light Pipe Shape
Circular
Light Pipe Colour
Transparent
SVHC
To Be Advised
No. of Light Pipes
1Pipes
Light Pipe Mounting
Press Fit
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90019000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000336