Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 653.690 |
10+ | CHF 605.620 |
20+ | CHF 593.500 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 653.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMENDA
Manufacturer Part No35857
Order Code2907804
Technical Datasheet
Power TypeElectric
Supply Voltage VAC120V
Battery Voltage-
Power Rating600W
Capacity0.94l
Flow Rate-
Suction1270mm
Cleaning Range-
Length12"
Height7"
Width5.25"
Weight4lb
Product Range-
Plug TypeUS
Product Overview
- HEPA vacuum with case and filter
- ESD protected vacuum with 120VAC high performance motor
- Suction power at the end of the hose is about 50" of water
- 10 feet power cord
- Great for field service applications
Contents
HEPA vacuum, Carrying case, Hose, Gooseneck, Crevice tool, Crevice attachment brush, Round brush, Spare filter.
Technical Specifications
Power Type
Electric
Battery Voltage
-
Capacity
0.94l
Suction
1270mm
Length
12"
Width
5.25"
Product Range
-
Supply Voltage VAC
120V
Power Rating
600W
Flow Rate
-
Cleaning Range
-
Height
7"
Weight
4lb
Plug Type
US
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85081100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.53592