Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 60.790 |
10+ | CHF 54.040 |
20+ | CHF 50.060 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CHF 60.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMENDA
Manufacturer Part No35616
Order Code3806752
Probe Tip Size3.96mm
Probe Tip AngleStraight
Probe Tip Length13mm
Probe Length178mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Probe Tip Size
3.96mm
Probe Tip Length
13mm
Product Range
-
Probe Tip Angle
Straight
Probe Length
178mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90189084
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.149685