Print Page
Image is for illustrative purposes only. Please refer to product description.
25 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 166.700 |
5+ | CHF 157.630 |
10+ | CHF 149.570 |
20+ | CHF 138.960 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 166.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEILHAUS
Manufacturer Part NoUSB-COMI-SI
Order Code1248371
Technical Datasheet
Convert FromUSB
Convert ToRS-422/485
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The USB-COMI-SI is an Isolated USB to Serial Interface Converter connects one classic serial devices with RS232 or RS422/RS485 to USB port. The high speed serial port with the 128-byte FIFO allows high speed communication, even in heavy loaded systems. It features reduce the system load and allows unusual speed settings like 500bps. Serial ports on USB allow further use of existing devices, even when the computer doesn't offer serial ports.
- USB-to-RS232 and USB-to-RS422/485 converters
- RS422/485 models with isolation
- Rates up to 921.6kbps
- Send and receive FIFO
- USB 1.1 Compatible
- 1 x RS422/485 DB9 Male port
- Surge protection and optical isolation
- No external power supply
Applications
Computers & Computer Peripherals, Communications & Networking
Technical Specifications
Convert From
USB
Product Range
-
Convert To
RS-422/485
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2