Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEGGER
Manufacturer Part NoMIT430-EN
Order Code1086225
Product RangeMIT400 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMEGGER
Manufacturer Part NoMIT430-EN
Order Code1086225
Product RangeMIT400 Series
Technical Datasheet
Insulation Tester TypeAnalogue / Digital Megohmmeter
Insulation Testing Voltage50V, 100V, 250V, 500V, 1kV
Insulation Testing Resistance200Gohm
Operating Temperature Min-10°C
Operating Temperature Max55°C
External Height220mm
External Width92mm
External Depth50mm
Weight590g
Product RangeMIT400 Series
Product Overview
The new Megger MIT430-EN insulation and continuity testers has been designed for electrical testing by the utilities, industrial, commercial and domestic electricians. The wide range of features also makes the MIT400 series ideal for the maintenance and service/repair engineer.
- CAT IV 600 V applications
- TRMS & DC Voltage measurement
- Insulation testing up to 1000 V and 200 GΩ
- Continuity testing at 200 mA or 20 mA down to 0.01 Ω
- Pass/Fail limit alarms
- Combined Analogue and dual digital display PI/DAR and Timer function
- Bluetooth wireless data transfer
Applications
Test & Measurement, Maintenance & Repair
Technical Specifications
Insulation Tester Type
Analogue / Digital Megohmmeter
Insulation Testing Resistance
200Gohm
Operating Temperature Max
55°C
External Width
92mm
Weight
590g
SVHC
No SVHC (12-Jan-2017)
Insulation Testing Voltage
50V, 100V, 250V, 500V, 1kV
Operating Temperature Min
-10°C
External Height
220mm
External Depth
50mm
Product Range
MIT400 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90138090
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.06838