Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEGGER
Manufacturer Part NoMIT220-EN
Order Code1086217
Product RangeMIT200 Series
Technical Datasheet
13 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 483.340 |
5+ | CHF 473.670 |
10+ | CHF 464.000 |
20+ | CHF 454.340 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 483.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEGGER
Manufacturer Part NoMIT220-EN
Order Code1086217
Product RangeMIT200 Series
Technical Datasheet
Insulation Tester TypeDigital Megohmmeter
Insulation Testing Voltage250V, 500V
Insulation Testing Resistance1Gohm
Operating Temperature Min-10°C
Operating Temperature Max55°C
External Height195mm
External Width98mm
External Depth40mm
Weight530g
Product RangeMIT200 Series
Product Overview
The MIT220 is one of the smallest insulation testers. With options of a two voltage, or three voltage instrument, the MIT200 instruments offer a range of safety and operation features expected from a Megger instrument
- Insulation testing to 1000MΩ
- Continuity testing at 200mA down to 0.01Ω
- Live circuit warning (voltage display) and test inhibit
- Digital/Analogue display
- Alkaline or rechargeable batteries
- –10°C to +55°C operating temperature
- CATIII 600V
- Conforms to EN61557-1
- Conforms to EN61557-1
Applications
Test & Measurement, Maintenance & Repair
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Insulation Tester Type
Digital Megohmmeter
Insulation Testing Resistance
1Gohm
Operating Temperature Max
55°C
External Width
98mm
Weight
530g
SVHC
No SVHC (12-Jan-2017)
Insulation Testing Voltage
250V, 500V
Operating Temperature Min
-10°C
External Height
195mm
External Depth
40mm
Product Range
MIT200 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90303900
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.615695