Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 4.620 |
10+ | CHF 3.920 |
20+ | CHF 3.680 |
Product Information
Product Overview
The MSFC-10KEX is an open/close type Sleeve Clamp Core with PA66 (nylon) case. The MSFC series can be mounted to both the cable with the connector and the wired harness with one touch. Since the lock part is located outside of the case and easily can be opened and closed, it is very useful to handle when making estimation and EMI precaution. The teeth provided on the case allows a multi-core round cable to be fixed. A binding band allows that a cable can be securely fixed with the binding wire harness and the raised arm together, regardless of binding wire diameter (patented). Adopting a high-performance magnetic material for high-speed clock, this clamp core provides useful noise filter which reduces unnecessary radiation without affecting on the waveforms. It is suitable for precautions against unnecessary radiation and conducted noise for digital equipment such as word processor, facsimile, copy machine and TV game machine.
- UL94V-0 Flammability rating
Applications
Computers & Computer Peripherals, Consumer Electronics
Technical Specifications
10.5mm
100MHz
MSFC Series
25MHz
250ohm
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate