4 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 92.110 |
5+ | CHF 89.350 |
10+ | CHF 86.590 |
Product Information
Product Overview
UHP-350 series is a 350W single-output slim type power supply with 31 mm of low profile design. Adopting the full range 90-264V AC input, the entire series provides an output voltage line of 3.3V, 4.2V, 5V, 12V, 15V, 24V, 36V and 48V. In addition to the high efficiency up to 94%, that the whole series operatesfrom -30°C 70°C under air convection without fan. UHP-350 has the complete protection functions and 5G anti-vibration capability It complies with the international safety regulations such as TUV EN60950-1, EN60335-1, UL60950-1 and GB4943. UHP-350 series serves as a high performance power supply solution for various industrial applications.
- Slim Low profile (31mm)
- Fanless design, 350W convection
- Withstand 300V AC surge input for 5 seconds
- Built-in active PFC function
- 150% peak load capability(lOOms)
- -30 to +70°C working temperature
- Protections: Short circuit / Overload / Over voltage / Over temperature
- DC OK active signal and redundant function (option)
- Operating altitude up to 5km
- LED indicator for power on
- 3-years warranty
Technical Specifications
ITE & Household
350.4W
14.6A
-
-
-
Adjustable, Fixed
No SVHC (27-Jun-2024)
1Outputs
24VDC
-
-
-
90V AC to 264V AC
UHP-350 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate