Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEAN WELL
Manufacturer Part NoSD-50B-12
Order Code2816203
Product RangeSD-50 Series
Technical Datasheet
17 In Stock
15 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 35.550 |
5+ | CHF 34.670 |
10+ | CHF 33.770 |
50+ | CHF 30.220 |
100+ | CHF 29.620 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 35.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoSD-50B-12
Order Code2816203
Product RangeSD-50 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeEnclosed
Input Ratio2:1
Output Power Max50W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 14.2A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1.5kV
DC / DC Converter MountingPanel
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width97mm
Height38mm
Depth159mm
Input Voltage DC Min18V
Input Voltage DC Max36V
Product RangeSD-50 Series
Product Overview
- 50W single output DC-DC converter
- Input voltage range from 19 to 36VDC, output voltage is 12V
- Output rated current is 4.2A, output rated power is 50.4W, typical efficiency is 75%
- 2:1 wide input range, 1500VAC I/O isolation
- Built-in EMI filter, low ripple noise, 100% full load burn-in test
- Fixed switching frequency at 83KHz, low cost, high reliability
- Short circuit, overload, over voltage, over temperature protection
- EAC TP TC 004, design refer to AS/NZS 62368.1
- 2 years warranty, working temperature range from -10 to +60°C,
- Dimension is (L x W x H) 159 x 97 x 38mm
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
4.2A
Output Current - Output 2
-
Isolation Voltage
1.5kV
Input Voltage DC Nom
24V
Width
97mm
Depth
159mm
Input Voltage DC Max
36V
SVHC
No SVHC (27-Jun-2024)
DC / DC Converter Type
Enclosed
Output Power Max
50W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
-
DC / DC Converter Mounting
Panel
DC / DC Converter Output Type
Fixed
Height
38mm
Input Voltage DC Min
18V
Product Range
SD-50 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.52917