Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEAN WELL
Manufacturer Part NoPLP-60-12
Order Code4206600
Product RangePLP-60 Series
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 12.960 |
5+ | CHF 12.010 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 12.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoPLP-60-12
Order Code4206600
Product RangePLP-60 Series
Technical Datasheet
Power Supply ApplicationsITE & LED Lighting
Output Power Max60W
Output Voltage Max12V
Output Current5A
LED Driver ModeConstant Current
Input Voltage Min90VAC
Input Voltage Max264VAC
Product RangePLP-60 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
PLP-60-12 is a PLP-60 series single output LED power supply. Safety standards are GB19510.1, GB19510.14,UL8750, TUV BS EN/EN61347-1, BS EN/EN61347-2-13, CSA C22.2 No. 250.0-08, EAC TP TC 004 approved, design refer to UL60950-1.
- Universal AC input / full range, cooling by free air convection
- Protections: short circuit / overcurrent / overvoltage
- Built-in active PFC function, class 2 power unit
- Output current level adjustable, 100% full load burn-in test
- High reliability, 2 years warranty
- Suitable for built-in applications of LED lighting
- 12VDC output voltage, 60W rated output power, 84% typical efficiency
- Input voltage rating is 90 ~ 264VAC/127 ~ 370VDC
- Working temperature range from -30 to +70℃
- Dimension (L x W x H) is 101.6 x 50.8 x 29.6mm
Technical Specifications
Power Supply Applications
ITE & LED Lighting
Output Voltage Max
12V
LED Driver Mode
Constant Current
Input Voltage Max
264VAC
SVHC
No SVHC (27-Jun-2024)
Output Power Max
60W
Output Current
5A
Input Voltage Min
90VAC
Product Range
PLP-60 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16