Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEAN WELL
Manufacturer Part NoN7805-1PV
Order Code3819295
Product RangeN78 Series
Technical Datasheet
30 In Stock
7 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 3.920 |
| 10+ | CHF 3.850 |
| 25+ | CHF 3.760 |
| 50+ | CHF 3.690 |
| 100+ | CHF 3.610 |
| 500+ | CHF 3.530 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 3.92 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoN7805-1PV
Order Code3819295
Product RangeN78 Series
Technical Datasheet
Power Supply Applications-
No. of Outputs1 Output
Output Power Max5W
Output Voltage Nom5V
Output Current Max1A
Product RangeN78 Series
DC / DC Converter MountingThrough Hole
Input Voltage DC Min8V
Input Voltage DC Max36V
SVHCNo SVHC (25-Jun-2025)
Product Overview
N78 series non-isolated converters are high efficiency switching regulators, can suit to replace LM78xx/LM79xx linear regulators and its pin-out can be compatible with LM78xx/LM79xx IC. It also features high efficiency and low power loss, wide working temperature of -40°C to 85°C with no additional heatsink. Compliance with EN55032 radiated Class B without external components. Applications include voltage step down, power supplies, industrial PC, digital set up box, data communications, microcontroller related applications and point of load regulator in distributed power systems.
- Compact size
- Wide input range up to 36V
- Short circuit/overload/overtemperature protections
- Low ripple and noise
- 3 years warranty
- PCB type with vertical mount
- Compatible with both positive and negative output voltage
- EAC TP TC 004 approved
- Switching frequency of 500KHz
Technical Specifications
Power Supply Applications
-
Output Power Max
5W
Output Current Max
1A
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
36V
No. of Outputs
1 Output
Output Voltage Nom
5V
Product Range
N78 Series
Input Voltage DC Min
8V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044082
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002