Print Page
7 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 8.230 |
| 5+ | CHF 7.380 |
| 10+ | CHF 7.040 |
| 50+ | CHF 6.830 |
| 100+ | CHF 6.690 |
| 250+ | CHF 6.560 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 8.23 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoLPHC-18-350
Order Code2114222
Product RangeLPHC-18
Technical Datasheet
Power Supply ApplicationsITE
Output Power Max16.8W
Output Voltage Max48VDC
Output Current350mA
LED Driver ModeConstant Current
Input Voltage Min180V
Input Voltage Max264V
Product RangeLPHC-18
SVHCNo SVHC (25-Jun-2025)
Product Overview
The LPHC-18-350 is a 48V/16.8W 1-output Switching Power Supply, fully encapsulated with IP67 level, cooling by free air convection. Suitable for LED lighting and moving sign application and it is highly reliability. Constant current mode power supply.
- Class-II power unit
- Pass LPS
- 100% Full load burn test
- 3% Load regulation
- 1% Line regulation
- Short-circuit protection
- Overvoltage protection
- Over-temperature protection
Applications
Power Management, LED Lighting
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
ITE
Output Voltage Max
48VDC
LED Driver Mode
Constant Current
Input Voltage Max
264V
SVHC
No SVHC (25-Jun-2025)
Output Power Max
16.8W
Output Current
350mA
Input Voltage Min
180V
Product Range
LPHC-18
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1757