Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEAN WELL
Manufacturer Part NoLDH-65-1050W
Order Code4206510
Product RangeLDH-65 Series
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 16.910 |
5+ | CHF 16.230 |
10+ | CHF 15.540 |
20+ | CHF 15.030 |
50+ | CHF 14.510 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 16.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoLDH-65-1050W
Order Code4206510
Product RangeLDH-65 Series
Technical Datasheet
Power Supply ApplicationsLED Lighting
Product RangeLDH-65 Series
Output Power Max63W
Output Voltage Max60VDC
Output Current1.05A
Dimming Control TypeAnalogue, PWM
DC / DC Converter MountingChassis
DC / DC Converter Output TypeAdjustable
Input Voltage Min9.5VDC
Input Voltage Max32VDC
SVHCNo SVHC (27-Jun-2024)
Product Overview
LDH-65-1050W is a LDH-65 series DC/DC step-up LED driver featuring constant current output. With a high efficiency up to 96%, The 94V-0 flame retardant plastic case the fully-potted silicone enhance the heat dissipation allows this series to fit solar LED street light. LDH-65 is equipped with various function options, such as dimming methodologies, so as to provide the optimal design flexibility for DC source LED lighting system. Typical applications are DC battery source lighting, portable lighting, LED solar street lighting, LED greenhouse lighting, LED low-bay lighting.
- Wide DC input voltage operation 9.5~32V
- Wide output LED forward voltage up to 80VDC
- High efficiency up to 96%, 2 in 1dimming (0-10V, PWM)
- Protections: short circuit / overvoltage
- Cooling by free air convection, fully encapsulated
- 3 years warranty
- 65W output power, 60V output voltage
- 1.05A output current, 9.5 - 32V input voltage
- 0-10V PWM dimming technology
- Dimension is 53mm width x 22.7mm height x 75mm depth
Technical Specifications
Power Supply Applications
LED Lighting
Output Power Max
63W
Output Current
1.05A
DC / DC Converter Mounting
Chassis
Input Voltage Min
9.5VDC
SVHC
No SVHC (27-Jun-2024)
Product Range
LDH-65 Series
Output Voltage Max
60VDC
Dimming Control Type
Analogue, PWM
DC / DC Converter Output Type
Adjustable
Input Voltage Max
32VDC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.156