Print Page
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoLDD-350H-DA
Order Code3596437
Product RangeLDD-H-DA
Technical Datasheet
Power Supply Applications-
Product RangeLDD-H-DA
Output Power Max15.75W
Output Voltage Max45V
Output Current350mA
Dimming Control TypePWM
DC / DC Converter MountingThrough Hole
DC / DC Converter Output TypeAdjustable
Input Voltage Min6V
Input Voltage Max50V
SVHCNo SVHC (27-Jun-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
-
Output Power Max
15.75W
Output Current
350mA
DC / DC Converter Mounting
Through Hole
Input Voltage Min
6V
SVHC
No SVHC (27-Jun-2024)
Product Range
LDD-H-DA
Output Voltage Max
45V
Dimming Control Type
PWM
DC / DC Converter Output Type
Adjustable
Input Voltage Max
50V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016964