Print Page
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 48.700 |
5+ | CHF 46.900 |
10+ | CHF 45.550 |
50+ | CHF 42.860 |
100+ | CHF 42.000 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 48.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoLDC-55DA2
Order Code3534441
Product RangeLDC-55
Technical Datasheet
Power Supply Applications-
Output Power Max55W
Output Voltage Max56VDC
Output Current1.6A
LED Driver ModeConstant Current, Constant Voltage
Input Voltage Min180VAC
Input Voltage Max295VAC
Product RangeLDC-55
SVHCNo SVHC (27-Jun-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
-
Output Voltage Max
56VDC
LED Driver Mode
Constant Current, Constant Voltage
Input Voltage Max
295VAC
SVHC
No SVHC (27-Jun-2024)
Output Power Max
55W
Output Current
1.6A
Input Voltage Min
180VAC
Product Range
LDC-55
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17