Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEAN WELL
Manufacturer Part NoLDB-300LW
Order Code4730232
Product RangeLDB-L Series
Technical Datasheet
2 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 12.690 |
| 5+ | CHF 11.100 |
| 10+ | CHF 9.200 |
| 50+ | CHF 8.250 |
| 100+ | CHF 7.610 |
| 250+ | CHF 7.110 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 12.69 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoLDB-300LW
Order Code4730232
Product RangeLDB-L Series
Technical Datasheet
Power Supply Applications-
Output Power Max-
Output Voltage Max40VDC
Output Current300mA
Input Voltage Min9VDC
Input Voltage Max36VDC
Product RangeLDB-L Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
-
Output Voltage Max
40VDC
Input Voltage Min
9VDC
Product Range
LDB-L Series
Output Power Max
-
Output Current
300mA
Input Voltage Max
36VDC
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02