Print Page
15 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 40.010 |
5+ | CHF 38.970 |
10+ | CHF 37.970 |
20+ | CHF 37.210 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 40.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoLCM-40
Order Code2944135
Product RangeLCM-40
Technical Datasheet
Power Supply Applications-
Output Power Max42W
Output Voltage Max40VDC
Output Current1.05A
LED Driver ModeConstant Current
Input Voltage Min180V
Input Voltage Max295V
Product RangeLCM-40
SVHCNo SVHC (27-Jun-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
-
Output Voltage Max
40VDC
LED Driver Mode
Constant Current
Input Voltage Max
295V
SVHC
No SVHC (27-Jun-2024)
Output Power Max
42W
Output Current
1.05A
Input Voltage Min
180V
Product Range
LCM-40
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28