Print Page
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 210.980 |
| 5+ | CHF 206.750 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 210.98 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoHVGC-650-L-AB
Order Code3265854
Product RangeHVGC-650
Technical Datasheet
Power Supply Applications-
Output Power Max649.6W
Output Voltage Max232VDC
Output Current2.8A
LED Driver ModeConstant Current, Constant Voltage
Input Voltage Min180V
Input Voltage Max528V
Product RangeHVGC-650
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
-
Output Voltage Max
232VDC
LED Driver Mode
Constant Current, Constant Voltage
Input Voltage Max
528V
SVHC
No SVHC (25-Jun-2025)
Output Power Max
649.6W
Output Current
2.8A
Input Voltage Min
180V
Product Range
HVGC-650
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.9