4 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 61.560 |
5+ | CHF 59.720 |
10+ | CHF 57.870 |
Product Information
Product Overview
HLG-240H-36A is HLG-240H series 240W AC/DC LED driver featuring the dual mode constant voltage and constant current output. The design of metal housing and ingress protection level allows this to fit both indoor and outdoor applications. Application includes LED street lighting, LED high-bay lighting, parking space lighting, LED fishing lamp LED greenhouse lighting. Approved by UL1012, CAN/CSA-C22.2 No. 107.1-01, UL8750 (type”HL”), CSA C22.2 No. 250.0-08; BS EN/EN/AS/NZS 61347-1, BS EN/EN/AS/NZS 61347-2-13 independent, IEC/UL/BS EN/EN 62368-1, UL8750;GB19510.1, GB19510.14, EAC TP TC 004, KC61347-1.
- Output DC voltage is 36V, output rated current is 6.7A, output rated power is 241.2W
- Input voltage range from 90 to 305VAC, 127 to 431VDC, efficiency is 92.5%
- Metal housing with class I design
- Io and Vo adjustable through built-in potentiometer
- Typical lifetime <gt/> 62000 hours
- Overcurrent, short circuit, overvoltage and overtemperature protection
- Working temperature range from -40 to +90°C
- 7 years warranty
- Dimension (L x W x H) is 244.2 x 68 x 38.8mm
- IP65 rated
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
-
36VDC
Constant Current, Constant Voltage
305V
No SVHC (27-Jun-2024)
241.2W
6.7A
90V
HLG-240H
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate