Print Page
10 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 50.290 |
| 5+ | CHF 45.300 |
| 10+ | CHF 44.700 |
| 50+ | CHF 44.140 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 50.29 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoHLG-150H-48B
Order Code2944051
Product RangeHLG-150H
Technical Datasheet
Power Supply Applications-
Output Power Max153.6W
Output Voltage Max48VDC
Output Current3.2A
LED Driver ModeConstant Current, Constant Voltage
Input Voltage Min90V
Input Voltage Max305V
Product RangeHLG-150H
SVHCNo SVHC (25-Jun-2025)
Product Overview
HLG-150H series is a 150W AC/DC LED driver featuring the dual mode constant voltage and constant current output. Thanks to the high efficiency up to 93.5%, with the fanless design, the entire series is able to operate for -40°C to +80°C case temperature under free air convection. The design of metal housing and IP67/IP65 ingress protection level allows this series to fit both indoor and outdoor applications. HLG-120H is equipped with various function options, such as dimming methodologies, so as to provide the optimal design flexibility for LED lighting system.
- Constant voltage and constant current mode output
- Metal housing with Class I design
- Built-in active PFC function
- IP65/IP67 rating for indoor or outdoor installations
- Function options: output adjustable via potentiometer
- 3-in-1 dimming, timer dimming
- 7-years warranty
Technical Specifications
Power Supply Applications
-
Output Voltage Max
48VDC
LED Driver Mode
Constant Current, Constant Voltage
Input Voltage Max
305V
SVHC
No SVHC (25-Jun-2025)
Output Power Max
153.6W
Output Current
3.2A
Input Voltage Min
90V
Product Range
HLG-150H
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.23