Print Page
7 In Stock
5 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 53.650 |
5+ | CHF 49.020 |
10+ | CHF 47.150 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 53.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoHLG-120H-24
Order Code2944024
Product RangeHLG-120H
Technical Datasheet
Power Supply Applications-
Output Power Max120W
Output Voltage Max24VDC
Output Current5A
LED Driver ModeConstant Current, Constant Voltage
Input Voltage Min90V
Input Voltage Max305V
Product RangeHLG-120H
SVHCNo SVHC (27-Jun-2024)
Product Overview
HLG-120H Series is a 120W AC/DC LED driver featuring the dual mode constant voltage and constant current output. The design of metal housing and IP67/IP65 ingress protection level allows this series to fit both indoor and outdoor applications.
Applications
LED Lighting
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
-
Output Voltage Max
24VDC
LED Driver Mode
Constant Current, Constant Voltage
Input Voltage Max
305V
SVHC
No SVHC (27-Jun-2024)
Output Power Max
120W
Output Current
5A
Input Voltage Min
90V
Product Range
HLG-120H
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.12