Product Information
Product Overview
DRP-3200-24 is a DRP-3200 series 3200W single output rack mountable front end rectifier AC/DC power supply with 1U low profile and high power density up to 37W/inch3. Each model is cooled by the built-in DC fan with fan speed control. It provides vast design flexibility by equipping various built-in functions such as the PMBus communication protocol, output programming, active current sharing, remote ON/OFF control, auxiliary power, alarm signal, and etc. Maximum number that can be monitored by host controller in communication shall be 8 power supply. It includes short circuit, overload, over voltage, over temperature protection. Applications includes industrial automation, distributed power architecture system, wireless/telecommunication solution, redundant power system, electric vehicle charger system, constant current source system. Approved by UL62368-1, CSA C22.2 No. 62368-1, TUV BS EN/EN62368-1, EAC TP TC 004.
- Input voltage range from 90 to 264VAC, 127 to 370VDC, output DC voltage is 24V
- Output rated current is 133A, rated output power is 3192W, typical efficiency is 93.5%
- Universal AC input / full range, built-in active PFC function
- Forced air cooling by built-in DC fan, built-in OR-in FET, support hot swap (hot plug)
- Built-in I2C interface, support PMBus protocol (Optional CANBus protocol)
- Optional conformal coating
- 5 years warranty
- Working temperature range from -30 to +70°C
- Dimension is (L x W x H) 325 x 107 x 41mm
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
ITE
Adjustable, Fixed
24V
DRP-3200 Series
No SVHC (10-Jun-2022)
1 Output
3.192kW
133A
90V AC to 264V AC
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate