Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 37.620 |
| 5+ | CHF 35.760 |
| 10+ | CHF 34.230 |
| 50+ | CHF 33.260 |
Product Information
Product Overview
DDRH-30-24ST is a DDRH-30 series 150 to 1500VDC, high reliable, ultra-high input, DC-DC converter which can supply stable working voltage for the load. Main features are compact size, wide range operating temperature, low ripple and noise, complete protections and so on. DDRH-30 is designed to meet UL 1741 (by requested) and IEC62109-1 standard. Protections includes short circuit, overload, over voltage, DC input under voltage, DC input reverse polarity. It is suitable for industrial automation, surveillance, telecommunication and can be widely deployed in the applications of new energy generation such as solar power, and windmill power generation, for instances, photovoltaic power systems, high voltage inverting, DC bus centralized application, ESS, charging pile, railway and so forth.
- 10:1 ultra-wide input range
- 4KVAC 1/0 high isolation (reinforced isolation)
- Fanless design, fully encapsulated, cooling by free air convection
- Ultra-wide operating temperature range from -40 to +80°C ( <gt/> +50°C derating)
- Operating altitude up to 5000meters
- 3 years warranty, dimension (L x W x H) is 135 x 70 x 32mm
- 30W rated wattage
- 24V output voltage
- Screw terminal type
Technical Specifications
ITE & Industrial
10:1
1 Output
1.25A
-
4kV
Fixed
32mm
150V
DDRH-30 Series
Module
30W
24V
-
-
800V
70mm
135mm
1.5kV
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate