25 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 93.490 |
| 5+ | CHF 91.630 |
| 10+ | CHF 89.760 |
| 50+ | CHF 87.880 |
Product Information
Product Overview
DDR-240C-24 is a DDR-240 series 240W DIN rail type DC-DC converter with main features including easy installation, ultra slim width (40mm), 4KVdc I/O isolation, 150% peak load, current sharing, DC OK, adjustable output voltage and full protective functions. It can be used for industrial & railway control, security control, communication system and other fields. Suitable applications include to DC buck/boost regulator, increasing system insulation level and voltage drop compensation along cable. It includes short circuit, overvoltage, overload protection, input reverse polarity, input under voltage protection. Application includes bus, tram, metro or railway system, semi-conductor fabrication equipment, factory automation, electro-mechanical, wireless network, telecom or datacom system. Approved by compliance to BS EN/EN45545-2 for fire protection, meet BS EN/EN50155/ IEC60571 including IEC61373 for shock & vibration, BS EN/EN50121-3-2 for EMC.
- Input voltage range from 33.6 to 67.2VDC, output DC voltage is 24V
- Output rated current is 10A, output rated power is 240W, typical efficiency is 91%
- 2:1 wide input voltage
- Current sharing up to 960W(3+1), DC output adjustable
- Cooling by free air convection, remote ON-OFF control
- 3 years warranty
- Working temperature range from -40 to +70°C
- Dimension is (W x H x D) 40 x 125.2 x 113.5mm
Technical Specifications
Railway
240W
24V
-
-
Fixed, Adjustable
40mm
113.5mm
67.2V
No SVHC (25-Jun-2025)
2:1
1 Output
10A
-
4kV
48V
125.2mm
33.6V
DDR-240 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate