Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEAN WELL
Manufacturer Part NoCMU2C-R-P##
Order Code4412600
Product RangeCMU2 Series
Technical Datasheet
1 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 640.270 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 640.27 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoCMU2C-R-P##
Order Code4412600
Product RangeCMU2 Series
Technical Datasheet
No. of Analogue Inputs5
No. of Analogue Outputs5
No. of Digital Inputs5
No. of Digital Outputs5
Product RangeCMU2 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Analogue Inputs
5
No. of Digital Inputs
5
Product Range
CMU2 Series
No. of Analogue Outputs
5
No. of Digital Outputs
5
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.68